Bourns EM14A0D-C24-L032S

Rotary Optical Encoder, W/switch, 14MM, 1/4IN. D X 3/4IN. L Flatted Shaft, 32PPR
$ 19.29
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns EM14A0D-C24-L032S.

IHS

Datasheet6 pages4 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+32.01%

Supply Chain

Country of OriginMexico
Introduction Date2006-11-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTSOP34838
TSOP34838, 38KHZ IR RECEIVER, 950NM, 45M RANGE, THROUGH HOLE, 6 X 5.6 X 6.95MM
VishayTSOP31233
TSOP31 Series 2.5 to 5.5 V 33 kHz 45 m Through Hole IR Receiver Module
VishayTSOP39338
IR RECEIVER, MINICAST AGC3, 38KHZ; Carrier Frequency:38kHz; Transmission Range:4

Descriptions

Descriptions of Bourns EM14A0D-C24-L032S provided by its distributors.

ROTARY OPTICAL ENCODER, W/SWITCH, 14MM, 1/4IN. D X 3/4IN. L FLATTED SHAFT, 32PPR
Rotary Optical Encoder 32 PPR 2 Bit Quadrature 5VDC IP54 PCB Mount 120RPM
Rotary Encoder W/ Switch, 2Ch, 120Rpm; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:32Ppr; No. Of Detents:0 Detents; Orientation:Vertical; Push Switch:With Push Switch; Encoder Output:Quadrature Rohs Compliant: Yes |Bourns, Inc. EM14A0D-C24-L032S
ENCODER, ROTARY, OPTICAL, W/SW, 14MM; Behind Panel Depth:10.03mm; Current Rating:25mA; Current, Supply Max:26mA; Max Operating Temperature:70°C; Max Rotational Speed:120rpm; Min Temperature Operating:-40°C; Operating Temperature Range:-40°C to +70°C; Output Current:25mA; Pulses Per Revolution Resolution:32; Rotational Life (Cycles):1000000; Rotational Speed:120rpm; Series:EM14A0D-C24-L032S; Voltage, Supply Max:5V dc
Type = Incremental / Encoder Output Type = Quadrature / Revolution Speed min-1 = 120 / Encoder Resolution = 32 PPR / Channels = 2 / Shaft Diameter mm = 6.35 / Operating Voltage Min. V = 5 / Output Current mA = 26 / Shaft Type = Flat / Housing Material = Plastic / Series = EM14 / Mounting Type = Through Hole / Termination Type = PCB Pins / Protection Rating = IP54 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.