Vishay TSOP34838

TSOP34838, 38KHZ Ir Receiver, 950NM, 45M Range, Through Hole, 6 X 5.6 X 6.95MM
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP34838.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages14 years ago

Factory Futures

LKR

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay TSOP34838 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2003-05-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

VishayTSOP31233
TSOP31 Series 2.5 to 5.5 V 33 kHz 45 m Through Hole IR Receiver Module
VishayTSOP39338
IR RECEIVER, MINICAST AGC3, 38KHZ; Carrier Frequency:38kHz; Transmission Range:4

Descriptions

Descriptions of Vishay TSOP34838 provided by its distributors.

TSOP34838, 38KHZ IR RECEIVER, 950NM, 45M RANGE, THROUGH HOLE, 6 X 5.6 X 6.95MM
Infrared Receivers; VISHAY; TSOP34838; Through Hole; 3; 45 m; 450 µA
38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
IR Remote Receiver 38kHz 90° 30m 3-Pin / IC IR RCVR MOD 38KHZ DOME RADIAL
IR Receiver Modules for Remote Control Systems Linear Output Photo IC
38kHz 45m 450uA 2.5V~5.5V SIP-3-2.54mm Infrared remote receiver ROHS
Infrared Receiver, Remote Control, 38 kHz, Side View Through Hole
IR Receiver 38kHz 45¡ã 45m 2.5-5.5V Axial Through Hole
Vishay 38kHz IR Receiver, 950nm, TH, 3-Pin
PHOTOMODULE/38KHZ, SIDE VIEW , 3 VOLT<AZ
IR receiver 38 kHz 90 ° 5 V 950 nm
IR-RECEIVER-MODUL 38KHZ 3V 1KBI
PHOTODIODE, IR RECEIVER, 38KHZ
3V IR RECEIVER 38KHZ SIDE VIEW
PHOTODIODE, IR RECEIVER, 38KHZ; Carrier Frequency:38kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Range:2.7V to 5.5V; Supply Current:450µA; Opto Case Style:Through Hole; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (20-Jun-2011); Diode Type:Amplified Photodiode; External Depth:5.6mm; External Length / Height:6.95mm; External Width:6mm; Lead Length:23.55mm; No. of Pins:3; Operating Frequency:38kHz; Package / Case:Rectangular

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4913139
  • TSOP 34838
  • TSOP34838.
  • TSOP34838..
  • TSOP34838...