| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CW252016-56NJ | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | CW252016-56NJ | 0 | 2K | Bulk | ||||||||
| Master Electronics | CW252016-56NJ | 0 | 2K | |||||||||
| Avnet | CW252016-56NJ | 0 | 4K | 10h | ||||||||
| Arrow Electronics | CW252016-56NJ | 0 | 4K |
Download Bourns CW252016-56NJ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CW252016-56NJ provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: