
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CW252016-3R9J | 2,000 | 1283 | |||||||||
| DigiKey | 118-CW252016-3R9JCT-ND | 7,900 | 1 | Cut Tape | ||||||||
| TME | CW2520163R9J-BOU-0 | 2,000 | 642 | 8h | ||||||||
| Newark | CW252016-3R9J | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | CW252016-3R9J | 0 | 2K | Bulk |
Download Bourns CW252016-3R9J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CW252016-3R9J provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: