Bourns CVH252009-1R5M

Ind Power Chip Shielded Multi-Layer 1.5uH 20% 1MHz Ferrite 1.5A 1008 T/R
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CVH252009-1R5M.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages14 years ago

Farnell

Inventory History

3 month trend:
+10.91%

CAD Models

Download Bourns CVH252009-1R5M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Ferrite 1.9A 0.089Ohm DCR 0806 T/R
Inductor Power Shielded Multi-Layer 1.5uH 20% 1MHz 1.5A 0.07Ohm DCR 1008 T/R
Inductor Power Semi-Shielded Wirewound 1.5uH 20% 1MHz 12Q-Factor Ferrite 1.8A 0.108Ohm DCR 0806 T/R
Inductor Power Chip Shielded Wirewound 1.5uH 20% 1MHz Ferrite 1.85A 0.1044Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.6A 0.144Ohm DCR 0806 T/R
Inductor Power Chip Shielded Multi-Layer 1.5uH 20% 1MHz Ferrite 1.5A 0.088Ohm DCR 1008 T/R

Descriptions

Descriptions of Bourns CVH252009-1R5M provided by its distributors.

Ind Power Chip Shielded Multi-Layer 1.5uH 20% 1MHz Ferrite 1.5A 1008 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
INDUCTOR, 1.5UH, 1.5A, +20%, 50MHZ; Product Range:CVH252009 Series; Inductance:1.5 H; Inductance Tolerance: 20%; High Frequency Inductor Case:1008
INDUCTOR, POWER, 20%, 1.5UH; Inductance:1.5µH; Inductance Tolerance:± 20%; DC Resistance Max:0.07ohm; DC Current Rating:1.5A; Self Resonant Frequency:50MHz; Core Material:Ferrite; Inductor Case Style:2520; SVHC:No SVHC ( ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CVH252009-1R5M.