Bourns CSS4J-4026R-L500F

Res Metal Strip 4026 0.0005 Ohm 1% 10W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CSS4J-4026R-L500F.

IHS

Datasheet5 pages3 years ago

JRH Electronics

Newark

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.27%

CAD Models

Download Bourns CSS4J-4026R-L500F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Metal Strip 4026 0.0005 Ohm 1% 3W ±75ppm/C Sulfur Resistant Pad SMD Automotive AEC-Q200

Descriptions

Descriptions of Bourns CSS4J-4026R-L500F provided by its distributors.

Res Metal Strip 4026 0.0005 Ohm 1% 10W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 10W, 0.0005ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4026
Nonstandard FIXED RESISTOR CSS4J-4026 0.397Lx0.260W 10.06mmx6.60mm 5W 500muOhm ±50ppm/C
CURRENT SENSE RESISTOR,0.5 MILLIOHMS / N/A / 5 W / 1 %,CSS4J-4026 SERIES
Res, 500 Uohm, 1%, 5W, Metal Strip; Resistance:500Μohm; Product Range:Css4J-4026 Series; Resistor Case/Package:4026 [1066 Metric]; Power Rating:5W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:10.06Mm Rohs Compliant: Yes |Bourns, Inc. CSS4J-4026R-L500F
CURRENT SENSE RES, 0R0005, 1%, 5 W, 4026; Resistance: 500µohm; Product Range: CSS4J-4026 Series; Resistor Case Style: 4026 [1066 Metric]; Power Rating: 5W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSS4J-4026R-L500F.