What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL4026L5000FEB

Res Metal Strip 4026 0.0005 Ohm 1% 3W ±75ppm/C Sulfur Resistant Pad SMD Automotive AEC-Q200
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL4026L5000FEB.

IHS

Datasheet5 pages4 years ago

Factory Futures

TME

Inventory History

3 month trend:
+17.09%

CAD Models

Download Vishay WSL4026L5000FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.95
$ 1.055
Stock
92,466
92,003
Authorized Distributors
6
6
Resistance
500 µΩ
500 µΩ
Case/Package
4026
4026
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 4026 0.0005 Ohm 1% 7W ±75ppm/C Metal Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL4026L5000FEB provided by its distributors.

Res Metal Strip 4026 0.0005 Ohm 1% 3W ±75ppm/C Sulfur Resistant Pad SMD Automotive AEC-Q200
Fixed Resistor, Metal Strip, 3W, 0.0005ohm, 0.0387V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4026
SMD Resistor Nonstandard 500µΩ ±1% 3W ±75ppm/℃
CURRENT SENSE, RESISTOR, WSL-4026.00051%EB
Nonstandard 4026 WSL 0.398Lx0.260W 10.10mmx6.60mm 3W 500muOhms ±75ppm/C
Current Sampling Resistor/Shunt
RES, 0R0005, 3W, 4026, METAL STRIP;
1% ¡À75ppm/¡æ 500¦Ì¦¸ 3W 4026 10.1mm*6.6mm*3.2mm
RES, 0R0005, 3W, 4026, METAL STRIP; Resistance:500µohm; Product Range:WSL Series; Resistor Case / Package:4026 [1066 Metric]; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:10.1mm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric