
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | CM252016-47NKL | 3,900 | 432 | Bulk | ||||||||
| Verical | CM252016-47NKL | 1,918 | 1142 | |||||||||
| Master Electronics | CM252016-47NKL | 3,900 | 432 | |||||||||
| RS (Formerly Allied Electronics) | CM252016-47NKL | 0 | 2K | Bulk | 19h | |||||||
| JRH Electronics | CM252016-47NKL | 3,900 | 432 | 17h |
Download Bourns CM252016-47NKL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CM252016-47NKL provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: