Bourns CRT1206-BY-4122ELF

250mW Thin Film Resistor ±25ppm/℃ ±0.1% 41.2kΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRT1206-BY-4122ELF.

JRH Electronics

Datasheet4 pages6 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.194
$ 0.132
Stock
134,122
10,740
Authorized Distributors
6
2
Resistance
41.2 kΩ
41.2 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns CRT1206-BY-4122ELF provided by its distributors.

250mW Thin Film Resistor ±25ppm/℃ ±0.1% 41.2kΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 41.2K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
CRT Series Thin Film Precision Chip Resistor

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRT1206-BY4122ELF
  • CRT1206BY4122ELF