Bourns CRT1206-BY-4023ELF

250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 402kΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRT1206-BY-4023ELF.

Electro Sonic

Datasheet4 pages6 years ago
Datasheet4 pages6 years ago

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.187
$ 0.122
Stock
72,460
685,082
Authorized Distributors
6
6
Resistance
402 kΩ
402 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns CRT1206-BY-4023ELF provided by its distributors.

250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 402kΩ 1206 Chip Resistor - Surface Mount ROHS
Resistor, thin film, SMD 1206 (3216), 402 kΩ, 0.25 W, ±0.1 %, CRT1206-BY-4023ELF
1206 (3216Metric) FIXED RESISTOR CRT 0.120Lx0.061W 3.05mmx1.55mm 0.25W 1/4W 402kOhm ±25ppm/C
RES SMD 402K OHM 0.1% 1/4W 1206

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRT1206BY4023ELF