Bourns CRT0805-BY-1004ELF

125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 1MΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRT0805-BY-1004ELF.

Electro Sonic

Datasheet4 pages6 years ago
Datasheet4 pages13 years ago

Master Electronics

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+156%

CAD Models

Download Bourns CRT0805-BY-1004ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.073
Stock
1,076,002
10,604
Authorized Distributors
6
6
Resistance
1 MΩ
1 MΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT0805BRD071ML
RES SMD 1M OHM 0.1% 1/8W 0805 / 1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
TE ConnectivityCPF0805B1M0E1
Res Thin Film 0805 1M Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE ConnectivityCPF-A-0805B1M0E1
Res Thin Film 0805 1M Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERA-6AEB914V
Res Thin Film 0805 910K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6AEB9763V
Res Thin Film 0805 976K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6AEB9093V
Res Thin Film 0805 909K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CRT0805-BY-1004ELF provided by its distributors.

125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 1MΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 1M Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thin Film 0805 1M Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Resistor, thin film, SMD 0805 (2012), 1 MΩ, 0.125 W, ±0.1 %, CRT0805-BY-1004ELF
0805 (2012Metric) FIXED RESISTOR CRT 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1MOhm ±25ppm/C
CRT0805 THIN FILM RESISTOR,1 MEGOHMS, PWR-RTG 0.1 W, TOL 0.1%,SMT,0805
Resthinfilm 0805 1M00 0.1% 125Mw Tc25 Rohs Compliant: Yes |Bourns, Inc. CRT0805-BY-1004ELF
SMD Resistor 0805 1MΩ ±0.1% 1/8W ±25ppm/℃
RES, 1M, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1Mohm; Product Range: CRT Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance
Resistor Type = Thin Film / Resistance MOhm = 1 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = 25 ppm/°C / Termination Type = Soldering Pins / Body Height mm = 0.6 / Body Width mm = 1.3 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRT0805-BY-1004ELF.
  • CRT0805-BY1004ELF
  • CRT0805BY1004ELF