Bourns CRT0603-BY-1202ELF

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 12kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRT0603-BY-1202ELF.

Inventory History

3 month trend:
-2.00%

Alternate Parts

Price @ 1000
$ 0.093
$ 0.051
$ 0.051
Stock
39,686
1,948,613
1,948,613
Authorized Distributors
6
6
6
Resistance
12 kΩ
12 kΩ
12 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA3AEB123V
Res Thin Film 0603 12K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP7-1676481-8
Fixed Resistor, Thin Film, 0.063W, 12000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3YEB123V
Res Metal Film 0603 12K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF-A-0603B12KE1
Fixed Resistor, Thin Film, 0.063W, 12000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 12K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of Bourns CRT0603-BY-1202ELF provided by its distributors.

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 12kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Resistor, thin film, SMD 0603 (1608), 12 kΩ, 0.1 W, ±0.1 %, CRT0603-BY-1202ELF
0603 (1608Metric) FIXED RESISTOR CRT 0.061Lx0.031W 1.55mmx0.80mm 0.1W 1/10W 12kOhm ±25ppm/C
RES SMD 12K OHM 0.1% 1/10W 0603

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRT0603-BY1202ELF
  • CRT0603BY1202ELF