Bourns CRT0402-BY-2001GLF

63mW Thin Film Resistor ±25ppm/℃ ±0.1% 2kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRT0402-BY-2001GLF.

Electro Sonic

Datasheet4 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.141
$ 0.141
Stock
10,000
344,245
344,245
Authorized Distributors
6
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns CRT0402-BY-2001GLF provided by its distributors.

63mW Thin Film Resistor ±25ppm/℃ ±0.1% 2kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 2K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Resthinfilm 0402 2K 0.1% 63Mw Tc25 /Tape & Reel - 7" Reel |Bourns, Inc. CRT0402-BY-2001GLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRT0402-BY2001GLF
  • CRT0402BY2001GLF