Bourns CRS2010-FX-47R0ELF

1W Thick Film Resistors ±100ppm/℃ ±1% 47Ω 2010 Chip Resistor - Surface Mount ROHS
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRS2010-FX-47R0ELF.

IHS

Datasheet5 pages4 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.54%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-03-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2010FK-0747RL
Res Thick Film 2010 47 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Embossed T/R
Res Thick Film 2010 47 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2010 47 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJB1AF470U
Res Thick Film 1020 47 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 49.9 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Blister T/R
PanasonicERJ-12SF51R1U
Res Thick Film 2010 51.1 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Bourns CRS2010-FX-47R0ELF provided by its distributors.

1W Thick Film Resistors ±100ppm/℃ ±1% 47Ω 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 47 Ohm 1% 1W ±100ppm/C Pad SMD T/R
Surface Mount Chip Resistor, Thick Film, Crs Series, 47 Ohm, 1 W, 1%, 400 V, 2010 [5025 Metric] Rohs Compliant: Yes |Bourns, Inc. CRS2010-FX-47R0ELF
Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR CRS 0.197Lx0.098W 5.00mmx2.50mm 1W 47Ohm ±100ppm/C
RES, 47R, 1%, 1W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 47ohm; Product Range: CRS Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance: ± 1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRS2010-FX47R0ELF
  • CRS2010FX47R0ELF