Bourns CRM2512-JX-R300ELF

Res Thick Film 2512 0.3 Ohm 5% 2W ±100ppm/C Pad SMD T/R
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRM2512-JX-R300ELF.

JRH Electronics

Datasheet5 pages4 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-2.47%

CAD Models

Download Bourns CRM2512-JX-R300ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-02-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityRLP73K3AR30JTE
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.3ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Yageo GroupRL2512JK-070R3L
RL Series 2512 1 W 0.3 Ohm ±5% ±600 ppm/°C SMT Low OHMIC Chip Resistor
TE Connectivity3-2176058-5
Res High Power Current Sense Thick Film 2512 0.27 Ohm 5% 2W ±200ppm/°C Molded Emboss T/R
TE ConnectivityRLP73K3AR33JTE
Res Thick Film 2512 330m Ohm 5% 2W ±200ppm/°C Molded SMD Embossed Plastic T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.33ohm, 0.5745V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Yageo GroupRL2512JK-070R27L
1W Thick Film Resistors ±5% ±600ppm/℃ 270mΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Bourns CRM2512-JX-R300ELF provided by its distributors.

Res Thick Film 2512 0.3 Ohm 5% 2W ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 2512 (6330), 300 mΩ, 2 W, ±5 %, CRM2512-JX-R300ELF
CRM2512 FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±100ppm/C 300mOhm 2W
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.3ohm, 1.349V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
THICK FILM SMNT FIXED RESISTOR 2512 CASE 300MOHM +/-5% 2W +/-100PPM/DEGC
THICK FILM RESISTOR, 0.3OHM, 5%, 2512
2W 300mΩ Current Sensing Resistors ±100ppm/℃ ±5% 2512 Current Sense Resistors / Shunt Resistors ROHS
Thick Film Resistor, 0.3Ohm, 5%, 2512; Resistance:0.3Ohm; Product Range:Crm Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Product Length:6.3Mm Rohs Compliant: Yes |Bourns, Inc. CRM2512-JX-R300ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRM2512-JX-R300ELF.