TE Connectivity RLP73K3AR30JTE

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.3ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K3AR30JTE.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity RLP73K3AR30JTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-1622825-9
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.33ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TRQJR33U
Res Thick Film 2512 0.33 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE ConnectivityRL73K3AR27JTDF
Res Thick Film 2512 0.27 Ohm 5% 1W ±200ppm/°C Pad SMD T/R
PanasonicERJ-1TRQJR27U
Res Thick Film 2512 0.27 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE ConnectivityRL73K3AR33JTDF
Res Thick Film 2512 0.33 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.33ohm, 0.5745V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity RLP73K3AR30JTE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.3ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.3 Ohm 5% 2W ±200ppm/°C Pad SMD T/R
Current Sense Resistors - SMD RLP73K 3A R30 5% 2K RL
RLP73K 3A R30 5% 2K RL Resistance Value: .3 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.3 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: 3-2176058-6 | Internal Number: 3-2176058-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176058-6