Bourns CRM2512-FX-R300ELF

Res Thick Film 2512 0.3 Ohm 1% 2W ±100ppm/C Pad SMD T/R
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRM2512-FX-R300ELF.

IHS

Datasheet5 pages4 years ago

Newark

Burklin Elektronik

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+10.41%

CAD Models

Download Bourns CRM2512-FX-R300ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupPT2512FK-070R3L
Current Sensor-Low TCR Chip Resistor Thick Film 2512 300mOhm 1% Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.27ohm, 0.7348V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.33 Ohm 1% 2W 100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res Metal Strip 2512 0.3 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
WSL Series 2512 0.3 Ohm 1 W ±1 % ±75 ppm/°C Surface Mount Metal Film Resistor
PanasonicERJ-A1BFR33U
Res Thick Film 1225 0.33 Ohm 1% 1.33W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R

Descriptions

Descriptions of Bourns CRM2512-FX-R300ELF provided by its distributors.

Res Thick Film 2512 0.3 Ohm 1% 2W ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 2512 (6330), 300 mΩ, 2 W, ±1 %, CRM2512-FX-R300ELF
Res, 0R3, 1%, 2W, 2512, Thick Film Rohs Compliant: Yes |Bourns, Inc. CRM2512-FX-R300ELF
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.3ohm, 1.349V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR CRM2512 0.248Lx0.122W 6.30mmx3.10mm 2W 300mOhm ±100ppm/C
2W 300mΩ Current Sensing Resistors ±100ppm/℃ ±1% 2512 Current Sense Resistors / Shunt Resistors ROHS
Resistor Type = Thick Film / Resistance mOhm = 300 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Power Rating W = 2 / Body Length mm = 6.4 / Voltage Rating - DC V = 300 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.75 / Body Width mm = 3.2 / Mounting Type = SMD / Resistor Case Style = 2512

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRM2512-FX-R300ELF.