Bourns CRM2512-FX-R100ELF

Res Thick Film 2512 0.1 Ohm 1% 2W ±100ppm/C Pad SMD T/R
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRM2512-FX-R100ELF.

JRH Electronics

Datasheet5 pages4 years ago

Newark

Burklin Elektronik

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+62.02%

CAD Models

Download Bourns CRM2512-FX-R100ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupPT2512FK-070R1L
Res Thick Film 2512 0.1 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupPE2512FKM070R1L
1W Thin Film Resistor ±75ppm/℃ ±1% 100mΩ 2512 Chip Resistor - Surface Mount ROHS
KOA SpeerSL1TTER100F
Res Metal Plate 2512 0.1 Ohm 1% 1W ±100ppm/C Molded J-Lead SMD Automotive T/R
PanasonicERJ-A1CFR11U
Res Thick Film 2512 0.11 Ohm 1% 1.33W 100ppm/C Molded SMD Embossed Carrier T/R
TE Connectivity2-2176057-5
Res Thick Film 2512 0.1 Ohm 1% 2W ±200ppm/C Epoxy Pad SMD Automotive T/R
Res Thick Film 2512 0.1 Ohm 1% 1W 200ppm/C to 600ppm/C Molded SMD Automotive Embossed T/R

Descriptions

Descriptions of Bourns CRM2512-FX-R100ELF provided by its distributors.

Res Thick Film 2512 0.1 Ohm 1% 2W ±100ppm/C Pad SMD T/R
2W Thick Film Resistors ±100ppm/℃ ±1% 100mΩ 2512 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 2512 (6330), 100 mΩ, 2 W, ±1 %, CRM2512-FX-R100ELF
Current Sense Resistors - SMD; BOURNS; CRM2512-FX-R100ELF; 100 mOhm; 2512; 100 ppm/°C; 1 %
Res, 0R1, 1%, 2W, 2512, Thick Film Rohs Compliant: Yes |Bourns, Inc. CRM2512-FX-R100ELF
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.1ohm, 1.349V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR CRM2512 0.248Lx0.122W 6.30mmx3.10mm 2W 100mOhm ±100ppm/C
RESISTOR, THICK FILM, RES 0.1 OHMS, PWR-RTG 2 W, TOL 1%,SMT,2512
CURRENT SENSE RES, 0R1, 1%, 2 W, 2512; Resistance:0.1ohm; Product Range:CRM Series; Resistor Case Style:2512 [6432 Metric]; Power Rating:2W;
Resistor Type = Thick Film / Resistance mOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 2 / Body Length mm = 6.3 / Voltage Rating - DC V = 1.4 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering Pads / Body Height mm = 0.6 / Body Width mm = 3.1 / Mounting Type = SMD / Resistor Case Style = 2512

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRM2512-FX-R100ELF.