
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CRM2512-FX-6R80ELF | 8,000 | 1K | |||||||||
| Onlinecomponents.com | CRM2512-FX-6R80ELF | 8,000 | 1K | Bulk | ||||||||
| Master Electronics | CRM2512-FX-6R80ELF | 8,000 | 1K | |||||||||
| DigiKey | 118-CRM2512-FX-6R80ELFCT-ND | 3,510 | 1 | Cut Tape | ||||||||
| TTI | CRM2512-FX-6R80ELF | 12,000 | 4K | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for Bourns CRM2512-FX-6R80ELF.
Download Bourns CRM2512-FX-6R80ELF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CRM2512-FX-6R80ELF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns CRM2512-FX-6R80ELF.