What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H3ATTE6R19F

Fixed Resistor, Metal Glaze/thick Film, 1W, 6.19ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H3ATTE6R19F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Garrett

Inventory History

3 month trend:
-1.75%

CAD Models

Download KOA Speer RK73H3ATTE6R19F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.115
Stock
11,464
3,184
Authorized Distributors
3
3
Resistance
6.19 Ω
6.19 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 5.62ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 6.8 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 6.34ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-076R19L
RC Series 2512 1 W 6.19 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC2512FK-076R8L
Res Thick Film 2512 6.8 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Embossed T/R
Yageo GroupRC2512FK-075R6L
1W Thick Film Resistors 200V ±1% ±200ppm/℃ 5.6Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73H3ATTE6R19F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 6.19ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RK73H 0.248Lx0.122W 6.30mmx3.10mm 1W 6.19Ohm ±200ppm/C
Res, 6R19, 1%, 1W, 2512 Rohs Compliant: Yes |Koa RK73H3ATTE6R19F
Thick Film Resistors - SMD 1watts 6.19ohms 1%
6.19¦¸ ¡À1% 1W ¡À200ppm/¡æ 2512 6.3mm*3.1mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR