Bourns CRM2512-FX-56R0ELF

Res Thick Film 2512 56 Ohm 1% 2W ±100ppm/C Pad SMD T/R
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRM2512-FX-56R0ELF.

IHS

Datasheet5 pages4 years ago

Burklin Elektronik

Master Electronics

Newark

Inventory History

3 month trend:
-0.31%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-02-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Res Thick Film 2512 56 Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R
Yageo GroupRC2512FK-0756RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 56Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupAC2512FK-0756RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 56Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity352156RFT
Res Thick Film 2512 56 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
TE Connectivity352156RFT
Res Thick Film 2512 56 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ1TNF56R0U
Res Thick Film 2512 56 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CRM2512-FX-56R0ELF provided by its distributors.

Res Thick Film 2512 56 Ohm 1% 2W ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 2512 (6330), 56 Ω, 2 W, ±1 %, CRM2512-FX-56R0ELF
Fixed Resistor, Metal Glaze/thick Film, 2W, 56ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
CRM2512 FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 56Ohm 0.248Lx0.122W 6.30mmx3.10mm
Res, 56R, 2W, 2512, Thick Film; Resistance:56Ohm; Resistance Tolerance:± 1%; Power Rating:2W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Crm Series Rohs Compliant: Yes |Bourns, Inc. CRM2512-FX-56R0ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRM2512-FX56R0ELF
  • CRM2512FX56R0ELF