Bourns CRM1206-JW-4R7ELF

Res Thick Film 1206 4.7 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRM1206-JW-4R7ELF.

Master Electronics

Datasheet5 pages3 years ago

Burklin Elektronik

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-7.57%

CAD Models

Download Bourns CRM1206-JW-4R7ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1206 4.7 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206JR-074R7L
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 4.7Ω 1206 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 1206 4.7 Ohm 5% 1/4 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Yageo GroupAC1206JR-074R7L
Res Thick Film 1206 4.7 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 4.7 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAF1206JR-074R7L
1206 4.7 Ohms 5% Anti Sulfur Thick Film Chip Resistor

Descriptions

Descriptions of Bourns CRM1206-JW-4R7ELF provided by its distributors.

Res Thick Film 1206 4.7 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
Resistor, thick film, SMD 1206 (3216), 4.7 Ω, 0.5 W, ±5 %, CRM1206-JW-4R7ELF
Res Thick Film 1206 4.7Ohm 5% 1/2W ±100ppm/°C Molded SMD T/R
Avnet Japan
HIGH POWER CURRENT SENSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 0.675V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CRM1206 0.122Lx0.063W 3.10mmx1.60mm 0.5W 1/2W 4.7Ohm ±200ppm/C
High Power Current Sense SMD Resistor 4.7Ohm 5% 500mW
SMD Resistor 1206 4.7Ω ±5% 0.5W ±200ppm/℃
Current Sense Res, Thick Film, 4R7, 1206; Resistance:4.7Ohm; Product Range:Crm Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Bourns, Inc. CRM1206-JW-4R7ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRM1206-JW-4R7ELF.
  • CRM1206JW4R7ELF