Bourns CRL2512-FW-R150ELF

Res Thick Film 2512 0.15 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRL2512-FW-R150ELF.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.12%

CAD Models

Download Bourns CRL2512-FW-R150ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-2176057-9
Res Thick Film 2512 150m Ohm 1% 2W ±200ppm/°C Molded SMD Embossed Plastic T/R
Yageo GroupRL2512FK-070R15L
1W Thick Film Resistors ±1% ±600ppm/℃ 150mΩ 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1-1622825-2
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.15ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE ConnectivityRL73K3AR15JTE
Res Thick Film 2512 0.15 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 0.15 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 0.15 Ohm 1% 2W ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Bourns CRL2512-FW-R150ELF provided by its distributors.

Res Thick Film 2512 0.15 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Resistor, thick film, SMD 2512 (6330), 150 mΩ, 1 W, ±1 %, CRL2512-FW-R150ELF
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.15ohm, 0.3873V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR CRL 0.248Lx0.122W 6.30mmx3.10mm 1W 150mOhm ±200ppm/C
CRL2512 SMD RESISTOR THICK FILM 0R15 1%
SMD Chip Resistors 0.15 ohm 1%
SMD Resistor 2512 150MΩ ±1% 1W ±200ppm/℃
Res, R150, 1W, Current Sense, 2512; Resistance:0.15Ohm; Product Range:Crl Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:6.3Mm Rohs Compliant: Yes |Bourns, Inc. CRL2512-FW-R150ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRL2512-FW-R150ELF.