Bourns CRL0603-JW-R470ELF

100mW Thick Film Resistors ±5% ±200ppm/℃ 470mΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRL0603-JW-R470ELF.

IHS

Datasheet4 pages3 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.80%

CAD Models

Download Bourns CRL0603-JW-R470ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.041
Stock
68,296
50,404
Authorized Distributors
6
6
Resistance
470 mΩ
470 mΩ
Case/Package
0603
0603
Tolerance
5 %
5 %
Power Rating
125 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-11-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-3RQJR47V
Thick Film Chip Res, 0603, Low ohmic,5% 0.47ohm, 7
Yageo GroupRL0603JR-070R47L
Res Thick Film 0603 0.47 Ohm 5% 0.1W(1/10W) ±800ppm/C Pad SMD Automotive T/R
PanasonicERJ-3RQJR51V
Res Thick Film 0603 0.51 Ohm 5% 0.1W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3RQFR47V
Res Thick Film 0603 0.47 Ohm 1% 1/10W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3RQFR51V
Res Thick Film 0603 0.51 Ohm 1% 0.1W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3RQFR43V
Res Thick Film 0603 0.43 Ohm 1% 0.1W ±300ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns CRL0603-JW-R470ELF provided by its distributors.

100mW Thick Film Resistors ±5% ±200ppm/℃ 470mΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 470 mΩ, 0.1 W, ±5 %, CRL0603-JW-R470ELF
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.47ohm, 0.2424V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR CRL 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 470mOhm ±200ppm/C
SMD Chip Resistors 0.47ohmS 5% 1/10watt
Resistor, ruthenium Oxide,0.47Ohms,1+/-% Tol,-200,200Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns, Inc. CRL0603-JW-R470ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.