
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | CRF2512FZR008ELF-0 | 28,000 | 4K | 7h | ||||||||
| DigiKey | 118-CRF2512-FZ-R008ELFCT-ND | 8,869 | 1 | Cut Tape | ||||||||
| TTI | CRF2512-FZ-R008ELF | 0 | 4K | Tape & Reel | 20h | |||||||
| Newark | CRF2512-FZ-R008ELF | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | CRF2512-FZ-R008ELF | 0 | 4K | Bulk |
Download datasheets and manufacturer documentation for Bourns CRF2512-FZ-R008ELF.
Download Bourns CRF2512-FZ-R008ELF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns CRF2512-FZ-R008ELF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns CRF2512-FZ-R008ELF.