Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-MS4HF8M0U

Res Metal Alloy 2512 8m Ohm 1% 2W ±75ppm/°C Molded SMD Embossed Carrier T/R
$ 0.315
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-MS4HF8M0U.

Panasonic

Datasheet4 pages9 years ago

Farnell

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+38.70%

CAD Models

Download Panasonic ERJ-MS4HF8M0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-10-09
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2029-03-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, 2W, 0.008ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
PanasonicERJMP4MF8M0U
Res Metal Plate 2512 0.008 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive
PanasonicERJM1WSF8M0U
Res Thick Film 2512 0.008 Ohm 1% 1W Molded SMD Embossed Carrier T/R
TE ConnectivityTLR3A20DR008FTDG
Res Metal Strip 2512 8m Ohm 1% 2W ±50ppm/°C Molded SMD T/R
Fixed Resistor, Metal Film, 2W, 0.008ohm, 0.1265V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
1W Thin Film Resistor ±50ppm/℃ ±1% 8mΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-MS4HF8M0U provided by its distributors.

Res Metal Alloy 2512 8m Ohm 1% 2W ±75ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Res Metal Plate 2512 0.008 Ohm 1% 2W ±75ppm/C Pad SMD T/R Automotive
Chip Resistor 8mΩ ±1% 2W ±75ppm/°C 2512 SMD, 6.4mm × 3.2mm × 1.35mm
Fixed Resistor, METAL PLATE, 2W, 0.008ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
ERJ-MS4HF8M0U Panasonic Current Sense Resistors - SMD 2512 2W 8mOhm +/-1% AEC-Q200 datasheet, inventory, & pricing.
Curr Sense Res Smd, 0R008, 2W; |Panasonic ERJMS4HF8M0U
Panasonic ERJMS4HF8M0U - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R008, 1%, 2 W, 2512; Resistance: 0.008ohm; Product Range: ERJMS4H Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resist; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJMS4HF8M0U