Bourns CRF1206-FZ-R020ELF

Res Thick Film 1206 0.02 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed T/R
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRF1206-FZ-R020ELF.

Upverter

Datasheet4 pages3 years ago

IHS

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-3.43%

CAD Models

Download Bourns CRF1206-FZ-R020ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-06-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ8CWFR020V
Res Thick Film 1206 0.02 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ8CWFR022V
Res Thick Film 1206 0.022 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPE1206FRM470R02L
Res Metal Film 1206 0.02 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
250mW Thin Film Resistor ±75ppm/℃ ±1% 22mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ-8BWFR020V
Res Thick Film 1206 0.02 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRL1206FR-070R02L
20 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film

Descriptions

Descriptions of Bourns CRF1206-FZ-R020ELF provided by its distributors.

Res Thick Film 1206 0.02 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed T/R
Avnet Japan
Res Metal Alloy 1206 0.02 Ohm 1% 1W ±50ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, Surface Mount, 1206
Resistor, metal alloy, SMD 1206 (3216), 20 mΩ, 1 W, ±1 %, CRF1206-FZ-R020ELF
1206 (3216Metric) FIXED RESISTOR CRF 0.126Lx0.065W 3.20mmx1.65mm 1W 20mOhm ±50ppm/C
SMD Resistor 1206 20MΩ ±1% 1W ±50ppm/℃
1W 20mΩ Current Sensing Resistors ±50ppm/℃ ±1% 1206 Current Sense Resistors / Shunt Resistors ROHS
Current Sense Res, 0R02, 1%, 1 W, 1206; Resistance:0.02Ohm; Product Range:Crf Series; Resistor Case Style:1206 [3216 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Element Material:Metal Alloy; Temperature Rohs Compliant: Yes |Bourns, Inc. CRF1206-FZ-R020ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRF1206-FZ-R020ELF.