Bourns CRF1206-FZ-R002ELF

Res Metal Alloy 1206 0.002 Ohm 1% 1W ±50ppm/C Pad SMD T/R Automotive
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRF1206-FZ-R002ELF.

IHS

Datasheet4 pages3 years ago

Master Electronics

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+2.39%

CAD Models

Download Bourns CRF1206-FZ-R002ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.281
Stock
4,349,463
128,721
Authorized Distributors
6
6
Resistance
2 mΩ
2 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Alloy, Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-12-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Current Sense Thick Film 1206 2m Ohm 1% 1W ±100ppm/°C Molded Paper T/R
Res Metal Plate 1206 0.002 Ohm 5% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Current Sense Thick Film 0612 2m Ohm 5% 1W ±150ppm/°C Molded Paper T/R

Descriptions

Descriptions of Bourns CRF1206-FZ-R002ELF provided by its distributors.

Res Metal Alloy 1206 0.002 Ohm 1% 1W ±50ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Strip, 1W, 0.002ohm, 0.0447V, 1% +/-Tol, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CRF 0.126Lx0.065W 3.20mmx1.65mm 2mOhm ±50ppm/C ±1%
1W 2mΩ Current Sensing Resistors ±50ppm/℃ ±1% 1206 Current Sense Resistors / Shunt Resistors ROHS
SMD Resistor 1206 2MΩ ±1% 1W ±50ppm/℃
Res, 0.002 Ohm, 1%, 1W, Metal Strip; Resistance:2Mohm; Product Range:Crf Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:3.2Mm Rohs Compliant: Yes |Bourns, Inc. CRF1206-FZ-R002ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRF1206-FZ-R002ELF.