
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CRE2512-FZ-R006E-3 | 1,000 | 232 | |||||||||
| DigiKey | 118-CRE2512-FZ-R006E-3CT-ND | 1,191 | 1 | Cut Tape | ||||||||
| TTI | CRE2512-FZ-R006E-3 | 0 | 8K | Tape & Reel | 21h | |||||||
| Newark | CRE2512-FZ-R006E-3 | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | CRE2512-FZ-R006E-3 | 0 | 1K | Bulk |
Download datasheets and manufacturer documentation for Bourns CRE2512-FZ-R006E-3.
Download Bourns CRE2512-FZ-R006E-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns CRE2512-FZ-R006E-3 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns CRE2512-FZ-R006E-3.