Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-MS4HF6M0U

Res Metal Plate 2512 0.006 Ohm 1% 3W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.45
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-MS4HF6M0U.

Panasonic

Datasheet4 pages9 years ago

Newark

Farnell

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-15.91%

CAD Models

Download Panasonic ERJ-MS4HF6M0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-10-09
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

TE ConnectivityTL3AR006FTDG
6 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
2W Thin Film Resistor ±50ppm/℃ ±1% 6mΩ 2512 Chip Resistor - Surface Mount ROHS
1W Thin Film Resistor ±50ppm/℃ ±1% 6mΩ 2512 Chip Resistor - Surface Mount ROHS
Res Metal Film 2512 0.006 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJM1WSF6M0U
Res Thick Film 2512 0.006 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Metal Plate 2512 0.006 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-MS4HF6M0U provided by its distributors.

Res Metal Plate 2512 0.006 Ohm 1% 3W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Alloy 2512 6m Ohm 1% 3W ±75ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Fixed Resistor, METAL PLATE, 3W, 0.006ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Resistor, metal plate, SMD 2512 (6330), 6 mΩ, 3 W, ±1 %, ERJMS4HF6M0U
Current Sense Resistors - SMD 2512 3W 6mOhm +/-1% AEC-Q200
ERJ Series 2512 6 mOhm 3 W ±1 % ±75 ppm/°C SMT Current Sensing Resistor
Curr Sense Res Smd, 0R006, 3W; |Panasonic ERJMS4HF6M0U
Panasonic ERJMS4HF6M0U - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R006, 1%, 3 W, 2512; Resistance: 0.006ohm; Product Range: ERJMS4H Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 3W; Resistance Tolerance: ± 1%; Resist; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ?MS4HF6M0U
  • ERJMS4HF6M0U