Descriptions of Bourns CRE2512-FZ-R005E-3 provided by its distributors.
Res Thick Film 2512 5m Ohm 1% 3W ±75ppm/°C Molded SMD Embossed T/R
Avnet Japan
Res Metal Alloy 2512 0.005 Ohm 1% 3W ±50ppm/C Pad SMD T/R Automotive
Current Sense Resistors - SMD; BOURNS; CRE2512-FZ-R005E-3; 5 mOhm; 2512; 50 ppm/°C; 1 %
Fixed Resistor, Metal Strip, 3W, 0.005ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
3W ±50ppm/℃ ±1% 5mΩ 2512 Chip Resistor - Surface Mount ROHS
Resistor, metal strip, SMD 2512 (6330), 5 mΩ, 3 W, ±1 %, CRE2512-FZ-R005E-3
2512 (6432Metric) FIXED RESISTOR CRE2512 0.254Lx0.132W 6.45mmx3.35mm 3W 5mOhm ±50ppm/C
Current Sense Res.-SMD .005 Ohms 3W 1% AEC-Q200
RESISTOR, METAL STRIP, RES 0.005 OHMS, PWR-TRG 3 W, TOL 1%, SMD
Current Sense Res, Aec-Q200, 0R005, 2512; Resistance:0.005Ohm; Product Range:Cre Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Qualification:Aec-Q200 Rohs Compliant: Yes |Bourns, Inc. CRE2512-FZ-R005E-3
Resistor Type = Thick Film / Resistance mOhm = 5 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 170 / Power Rating W = 3 / Body Length mm = 6.4 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.75 / Body Width mm = 3.2 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 2512