Bourns CRE2512-FZ-R004E-2

Res Thick Film 2512 4m Ohm 1% 2W ±75ppm/°C Molded SMD Embossed T/R
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRE2512-FZ-R004E-2.

Newark

Datasheet4 pages4 years ago
Datasheet2 pages12 years ago

JRH Electronics

Burklin Elektronik

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.97%

CAD Models

Download Bourns CRE2512-FZ-R004E-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-06-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJMP4PF4M0U
Res Metal Plate 2512 0.004 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-MS4SF4M0U
Res Metal Alloy 2512 4m Ohm 1% 3W ±75ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJMP4MF4M0U
Res Metal Plate 2512 0.004 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.004ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
TE ConnectivityTLR3A20DR004FTDG
Smd Current Sense Resistors, Tlr Series, 0.004 Ohm, 2 W, - 1%, 2512 [6432 Metric] Rohs Compliant: Yes
Res Thin Film 2512 4m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed T/R

Descriptions

Descriptions of Bourns CRE2512-FZ-R004E-2 provided by its distributors.

Res Thick Film 2512 4m Ohm 1% 2W ±75ppm/°C Molded SMD Embossed T/R
Avnet Japan
Res Metal Plate 2512 0.004 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.004ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Resistor, metal strip, SMD 2512 (6330), 4 mΩ, 2 W, ±1 %, CRE2512-FZ-R004E-2
2512 (6432Metric) FIXED RESISTOR CRE2512 0.254Lx0.132W 6.45mmx3.35mm 2W 4mOhm ±50ppm/C
RES 0.004 OHM 1% 2W 2512 / 4 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
RESISTOR, METAL STRIP, RES 0.004 OHMS, PWR-TRG 2 W, TOL 1%, SMD
SMD Resistor 2512 4mΩ ±1% 2W ±50ppm/℃
CURRENT SENSE Resistor, 0R004, 1%, 2 W, 2512; Resistance:0.004ohm; Product Range:CRE Series; Resistor Case Style:2512 [6432 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Element Material:Metal Alloy; Temperature Coefficient:± 75ppm/°C; Automotive Qualification Standard:AEC-Q200; SVHC:Lead (15-Jan-2019)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRE2512-FZ-R004E-2.
  • CRE2512-FZ-R004E2