Bourns CR2512-J/-1R2ELF

Res Thick Film 2512 1.2 Ohm 5% 1W ±400ppm/C Pad SMD T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR2512-J/-1R2ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CR2512-J/-1R2ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.041
Stock
24,000
169,551
Authorized Distributors
6
6
Resistance
1.2 Ω
1.2 Ω
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1622820-9
Fixed Resistor, Thick Film, 1W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TYJ1R2U
Res Thick Film 2512 1.2 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD Embossed T/R
TE Connectivity1-1622820-9
Fixed Resistor, Thick Film, 1W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 1.2 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TYJ1R3U
Res Thick Film 2512 1.3 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD Embossed T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1.3ohm, 500V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Bourns CR2512-J/-1R2ELF provided by its distributors.

Res Thick Film 2512 1.2 Ohm 5% 1W ±400ppm/C Pad SMD T/R
Resistor, thick film, SMD 2512 (6330), 1.2 Ω, 1 W, ±5 %, CR2512-J/-1R2ELF
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512
Resistor, thick Film,1.2Ohms,200Wv,5+/-% Tol,-250,500Ppm-Tc,2512-Case Rohs Compliant: Yes |Bourns, Inc. CR2512-J/-1R2ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.