Bourns CR2010-FX-1000ELF

500mW Thick Film Resistors ±100ppm/℃ ±1% 100Ω 2010 Chip Resistor - Surface Mount ROHS
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR2010-FX-1000ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-2.91%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Surface Mount Thick Film Chip Resistor 2010 Case 100 Ohms 1% Tolerance 100 PPM
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 100ohm, 400V, 1% +/-Tol, Surface Mount, 2010
PanasonicERJ-12SF1000U
Res Thick Film 2010 100 Ohm 1% 3/4W ¦100ppm/¦C SMD Embossed Carrier T/R
Res Thick Film 2010 100 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Blister T/R
Yageo GroupRC2010FK-07100RL
750mW Thick Film Resistors ±100ppm/℃ ±1% 100Ω 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupAC2010FK-07100RL
Res Thick Film 2010 100 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Bourns CR2010-FX-1000ELF provided by its distributors.

500mW Thick Film Resistors ±100ppm/℃ ±1% 100Ω 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR CR2010 0.197Lx0.098W 5.00mmx2.50mm 0.5W 1/2W 100Ohm ±100ppm/C
Resistor, 100R, 0.5W, 1%, Thick Film,; Resistance:100Ohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Bourns, Inc. CR2010-FX-1000ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR2010FX1000ELF