Bourns CR1206-JW-160ELF

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR1206-JW-160ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.015
$ 0.015
Stock
982,964
589,055
589,055
Authorized Distributors
6
6
6
Resistance
16 Ω
16 Ω
16 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ8GEYJ160V
Thick Film Chip Res, 1206, 1/8W 5% 16ohm, 7 inch
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 16ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 16 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 16ohm, 200V, 5% +/-Tol, Surface Mount, 1206
PanasonicERJ-8GEYJ150V
ERJ Series 1206 15 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Bourns CR1206-JW-160ELF provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CR1206 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 16Ohm ±200ppm/C
RES SMD 16 OHM 5% 1/4W 1206
Res 1206 16R 5% 250Mw Tc200
16¦¸ ¡À5% 250mW ¡À200ppm/¡æ 1206 3.2mm*1.6mm*750¦Ìm
1206 5% 16R 1/4W

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR1206-JW-160ELF.
  • CR1206JW160ELF
  • CR1206JW160ELF.