Bourns CR1206-J/-5R6ELF

Resistor, thick film, SMD 1206 (3216), 5.6 Ω, 0.25 W, ±5 %, CR1206-J/-5R6ELF
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR1206-J/-5R6ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.29%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.005
Stock
162,472
544,040
Authorized Distributors
6
1
Resistance
5.6 Ω
5.6 Ω
Case/Package
1206
1206
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Thick Film
-
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-8GEYJ5R6V
Res Thick Film 1206 5.6 Ohm 5% 0.25W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 5.6 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8GEYJ5R1V
Res Thick Film 1206 5.1 Ohm 5% 0.25W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206JR-075R6L
Res Thick Film 1206 5.6 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
CRCW FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 5.6Ohm 0.25W 1/4W

Descriptions

Descriptions of Bourns CR1206-J/-5R6ELF provided by its distributors.

Resistor, thick film, SMD 1206 (3216), 5.6 Ω, 0.25 W, ±5 %, CR1206-J/-5R6ELF
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CR1206 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 5.6Ohm 500ppm/C
Resistor, ruthenium Oxide,5.6Ohms,200Wv,5+/-% Tol,-200,500Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns, Inc. CR1206-J/-5R6ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.