Bourns CR1206-J/-1R5ELF

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR1206-J/-1R5ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.005
Stock
123,219
344,205
Authorized Distributors
6
2
Resistance
1.5 Ω
1.5 Ω
Case/Package
1206
-
Tolerance
5 %
-
Power Rating
250 mW
-
Composition
Thick Film
-
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-8GEYJ1R5V
Res Thick Film 1206 1.5 Ohm 5% 0.25W(1/4W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1.5ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 1.5 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8GEYJ1R6V
Res Thick Film 1206 1.6 Ohm 5% 0.25W(1/4W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
Yageo GroupRC1206JR-071R5L
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1.5Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1.5ohm, 200V, 5% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Bourns CR1206-J/-1R5ELF provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CR1206 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1.5Ohm 500ppm/C
RES SMD 1.5 OHM 5% 1/4W 1206
Resistor, ruthenium Oxide,1.5Ohms,200Wv,5+/-% Tol,-200,500Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns, Inc. CR1206-J/-1R5ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.