
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CR1206-FX-8250ELF | 20,000 | 20K | |||||||||
| DigiKey | 118-CR1206-FX-8250ELFCT-ND | 6,152 | 1 | Cut Tape | ||||||||
| Newark | CR1206-FX-8250ELF | 0 | 25K | Tape & Reel | ||||||||
| Onlinecomponents.com | CR1206-FX-8250ELF | 0 | 5K | Bulk | ||||||||
| Master Electronics | CR1206-FX-8250ELF | 0 | 5K |
Download Bourns CR1206-FX-8250ELF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns CR1206-FX-8250ELF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: