
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CR1206-FX-68R0ELF | 13,985 | 10 | Cut Tape | ||||||||
| DigiKey | CR1206-FX-68R0ELFCT-ND | 32,539 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | CR1206-FX-68R0ELF | 0 | 5K | Bulk | ||||||||
| Master Electronics | CR1206-FX-68R0ELF | 0 | 5K | |||||||||
| Avnet | CR1206-FX-68R0ELF | 0 | 25K | 21h |
Download Bourns CR1206-FX-68R0ELF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns CR1206-FX-68R0ELF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: