Bourns CR1206-FX-61R9ELF

Res Thick Film 1206 61.9 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR1206-FX-61R9ELF.

JRH Electronics

Datasheet9 pages4 years ago

IHS

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
-20.85%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.013
$ 0.013
Stock
292,597
2,179,297
2,179,297
Authorized Distributors
6
6
6
Resistance
61.9 Ω
61.9 Ω
61.9 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC1206FR-0761R9L
Res Thick Film 1206 61.9 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 61.9 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 61.9 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR1206-FX-61R9ELF provided by its distributors.

Res Thick Film 1206 61.9 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Resistor, ruthenium Oxide,61.9Ohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns, Inc. CR1206-FX-61R9ELF
CR1206-FX-61R9ELF, BOURNS
1206 1% 61R9 1/4W

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR1206FX61R9ELF