Bourns CR1206-FX-3740ELF

Res Thick Film 1206 374 Ohm 1% 0.25W(1/4W) ¡À100ppm/¡ãC Pad SMD T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR1206-FX-3740ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

X-ON

Inventory History

3 month trend:
-22.91%

CAD Models

Download Bourns CR1206-FX-3740ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.01
$ 0.01
Stock
61,151
807,950
807,950
Authorized Distributors
6
6
6
Resistance
374 Ω
374 Ω
374 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ8ENF3740V
Res Thick Film 1206 374 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-07374RL
Res Thick Film 1206 374 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 374 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 374 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ8ENF3900V
Res Thick Film 1206 390 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8ENF3570V
Res Thick Film 1206 357 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns CR1206-FX-3740ELF provided by its distributors.

Res Thick Film 1206 374 Ohm 1% 0.25W(1/4W) ¡À100ppm/¡ãC Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CR1206 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 374Ohm ±100ppm/C
Resistor, ruthenium Oxide,374Ohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns, Inc. CR1206-FX-3740ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR1206FX3740ELF