Bourns CR1206-FX-20R5ELF

Res Thick Film 1206 20.5 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR1206-FX-20R5ELF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

JRH Electronics

Arrow.cn

Inventory History

3 month trend:
-0.00%

Alternate Parts

Price @ 1000
$ 0.018
$ 0.017
$ 0.017
Stock
260,130
276,319
276,319
Authorized Distributors
6
6
6
Resistance
20.5 Ω
20.5 Ω
20.5 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1206 20.5 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-8ENF20R5V
Res Thick Film 1206 20.5 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 20.5ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-0720R5L
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 20.5Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 20.5ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-0720RL
Res Thick Film 1206 20 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Bourns CR1206-FX-20R5ELF provided by its distributors.

Res Thick Film 1206 20.5 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
250mW Thick Film Resistors ±100ppm/℃ ±1% 20.5Ω 1206 Chip Resistor - Surface Mount ROHS
CR1206 FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 20.5Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR1206-FX-20R5ELF.
  • CR1206FX20R5ELF
  • CR1206FX20R5ELF.