Bourns CR0805-JW-913ELF

CR0805 FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 91kOhm 0.125W 1/8W
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0805-JW-913ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-0.04%

CAD Models

Download Bourns CR0805-JW-913ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.006
$ 0.006
Stock
164,005
223,841
223,841
Authorized Distributors
6
6
6
Resistance
91 kΩ
91 kΩ
91 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-6GEYJ913V
Res Thick Film 0805 91K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 91K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive
Res Thick Film 0805 91K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 91000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
PanasonicERJ6GEYJ104V
Res Thick Film 0805 100K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6GEYJ823V
Res Thick Film 0805 82K Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns CR0805-JW-913ELF provided by its distributors.

CR0805 FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 91kOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
91K¦¸ ¡À5% 125mW ¡À200ppm/¡æ 0805 2mm*1.25mm*600¦Ìm
Resistor, ruthenium Oxide,91Kohms,100Wv,5+/-% Tol,-200,200Ppm-Tc,0805-Case Rohs Compliant: Yes |Bourns, Inc. CR0805-JW-913ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805JW913ELF