Bourns CR0805-JW-825ELF

CR0805 FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 8.2MOhm 0.125W 1/8W
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0805-JW-825ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.143
$ 0.143
Stock
125,367
664,650
664,650
Authorized Distributors
6
3
3
Resistance
8.2 MΩ
8.2 MΩ
8.2 MΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-6GEYJ825V
Res Thick Film 0805 8.2M Ohm 5% 0.125W(1/8W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
250mW Thick Film Resistors 150V ±5% ±400ppm/℃ 8.2MΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 8200000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 8200000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
PanasonicERJ-6GEYJ755V
Res Thick Film 0805 7.5M Ohm 5% 1/8W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 7.5M Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR0805-JW-825ELF provided by its distributors.

CR0805 FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 8.2MOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2e+06ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
8.2M¦¸ ¡À5% 125mW ¡À200ppm/¡æ 0805 2mm*1.25mm*600¦Ìm
Resistor, ruthenium Oxide,8.2Mohms,100Wv,5+/-% Tol,-200,200Ppm-Tc,0805-Case Rohs Compliant: Yes |Bourns, Inc. CR0805-JW-825ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805JW825ELF