Bourns CR0805-JW-821EPF

125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 820Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0805-JW-821EPF.

JRH Electronics

Datasheet7 pages4 years ago
Datasheet9 pages4 years ago

Newark

Inventory History

3 month trend:
+4.28%

CAD Models

Download Bourns CR0805-JW-821EPF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.011
$ 0.011
Stock
196,412
1,921,618
1,921,618
Authorized Distributors
6
6
6
Resistance
820 Ω
820 Ω
820 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns CR0805-JW-821EPF provided by its distributors.

125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 820Ω 0805 Chip Resistor - Surface Mount ROHS
Res General Purpose Thick Film 0805 820 Ohm 5% 1/8W ±200ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Res, 820R, 5%, 0.125W, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:820Ohm; Product Range:Cr-Pf Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:125Mw; Resistance Tolerance:± 5%;rohs Compliant: Yes |Bourns, Inc. CR0805-JW-821EPF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805JW821EPF