
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | CR0805-JW-562ELF | 65,000 | 10K | Bulk | ||||||||
| DigiKey | 118-CR0805-JW-562ELFCT-ND | 18,344 | 1 | Cut Tape | ||||||||
| Verical | CR0805-JW-562ELF | 65,000 | 15K | |||||||||
| Master Electronics | CR0805-JW-562ELF | 65,000 | 10K | |||||||||
| Newark | CR0805-JW-562ELF | 0 | 25K | Cut Tape |
Download Bourns CR0805-JW-562ELF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns CR0805-JW-562ELF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: