Bourns CR0805-JW-513ELF

Res Thick Film 0805 51K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0805-JW-513ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Burklin Elektronik

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-0.50%

CAD Models

Download Bourns CR0805-JW-513ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.007
$ 0.007
Stock
316,265
1,810,745
1,810,745
Authorized Distributors
6
6
6
Resistance
51 kΩ
51 kΩ
51 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 0805 51K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ6GEYJ513V
Res Thick Film 0805 51K Ohm 5% 1/8W ¦200ppm/¦C SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 56K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 56K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 47K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR0805-JW-513ELF provided by its distributors.

Res Thick Film 0805 51K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 51kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 51K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
CR0805 FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 51kOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Resistor, Thick Film, 51K, 0.125W, 5%; Resistance:51Kohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:150V Rohs Compliant: Yes |Bourns, Inc. CR0805-JW-513ELF
RES, 51K, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 51kohm; Product Range: CR Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805-JW513ELF
  • CR0805JW513ELF