Bourns CR0805-JW-151ELF

125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 150Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0805-JW-151ELF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

Electro Sonic

X-ON

Burklin Elektronik

Inventory History

3 month trend:
-5.56%

CAD Models

Download Bourns CR0805-JW-151ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.011
$ 0.011
Stock
803,410
5,403,876
5,403,876
Authorized Distributors
6
6
6
Resistance
150 Ω
150 Ω
150 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0805 150 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
PanasonicERJ-6GEYJ151V
Res Thick Film 0805 150 Ohm 5% 1/8W ±200ppm/°C Molded SMD Embossed Carrier T/R
125mW Thick Film Resistors ±5% ±200ppm/℃ 150Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 160 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive
Res Thick Film 0805 160 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR0805-JW-151ELF provided by its distributors.

125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 150Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 150 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Resistor, thick film, SMD 0805 (2012), 150 Ω, 0.125 W, ±5 %, CR0805-JW-151ELF
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
SMD Resistor 0805 150Ω ±5% 1/8W ±200ppm/℃
0805 (2012Metric) FIXED RESISTOR CR0805 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 150Ohm ±200ppm/C
Resistor Type = Thick Film / Resistance Ohm = 150 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805-JW-151ELF.
  • CR0805JW151ELF