Bourns CR0805-JW-134ELF

Resistor, thick film, SMD 0805 (2012), 130 kΩ, 0.125 W, ±5 %, CR0805-JW-134ELF
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0805-JW-134ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.006
$ 0.006
Stock
126,883
238,147
238,147
Authorized Distributors
6
6
6
Resistance
130 kΩ
130 kΩ
130 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-6GEYJ134V
Res Thick Film 0805 130K Ohm 5% 0.125W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 130K Ohm 5% 0.125W(1/8W) ±200ppm/°C SMD Automotive Paper T/R
Res Thick Film 0805 130K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 130K Ohm 5% 1/8W _200ppm/_C SMD Paper T/R
PanasonicERJ-6GEYJ124V
125mW Thick Film Resistors ±5% ±200ppm/℃ 120kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 120K Ohm 5% 0.125W(1/8W) ±200ppm/°C SMD Automotive Paper T/R

Descriptions

Descriptions of Bourns CR0805-JW-134ELF provided by its distributors.

Resistor, thick film, SMD 0805 (2012), 130 kΩ, 0.125 W, ±5 %, CR0805-JW-134ELF
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR CR0805 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 130kOhm ±200ppm/C
Resistor, ruthenium Oxide,130Kohms,100Wv,5+/-% Tol,-200,200Ppm-Tc,0805-Case Rohs Compliant: Yes |Bourns, Inc. CR0805-JW-134ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805JW134ELF