Bourns CR0805-FX-8201ELF

Res Thick Film 0805 8.2K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0805-FX-8201ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Burklin Elektronik

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
-7.70%

CAD Models

Download Bourns CR0805-FX-8201ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.007
$ 0.007
Stock
652,603
17,862,117
17,862,117
Authorized Distributors
6
6
6
Resistance
8.2 kΩ
8.2 kΩ
8.2 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805FR-078K2L
Res Thick Film 0805 8.2K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 8.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805FR-078K2L
Res Thick Film 0805 8.2K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-6ENF8201V
Res Thick Film 0805 8.2K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCRG0805F8K2
Res Thick Film 0805 8.2K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
SMD Chip Resistor, 8.2 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Bourns CR0805-FX-8201ELF provided by its distributors.

Res Thick Film 0805 8.2K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 0805 8.2K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR CR0805 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 8.2kOhm ±100ppm/C
Res, 8K2, 1%, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:8.2Kohm; Product Range:Cr Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:125Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Bourns, Inc. CR0805-FX-8201ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805FX8201ELF